ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 400 mm x

Subtotal (1 unit)*

$672.86

(exc. GST)

$740.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.86

*price indicative

RS Stock No.:
201-838
Mfr. Part No.:
1STQ002037B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Protective Cover

Product Type

Cover

Length

400mm

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

781mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board delivers exceptional power management performance with an IP65 rating for resilience in tough environments. Crafted from premium pickled steel, it combines durability with an appealing aesthetic. Its modular design accommodates various configurations for both commercial and residential use. The compact form ensures seamless integration into existing systems.

Superior protection against dust and water ingress

Constructed from premium pickled steel for durability

Versatile modular design for diverse configurations

Compact dimensions for easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy