Jumo PT100 RTD Sensor, 3 Wire, Wall, Class B +80°C Max

Subtotal (1 unit)*

$224.85

(exc. GST)

$247.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.85

*price indicative

RS Stock No.:
548-8269
Mfr. Part No.:
902520/10-572-1001-1/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

3

Accuracy

Class B

RoHS Status: Exempt

COO (Country of Origin):
FR

Room / External Temperature Sensor


For temperatures between -30 and +80 °C
For use in climate technology
Quick and easy assembly
Can be connected in 2, 3 or 4-conductor circuit
Protection rating IP20 for room resistance thermometer
Protection rating IP54 for room / external thermometer
Dimensions (IP20): 54 x 84 x 31 (IP54): 75 x 75 x 65

Related links