ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x

Subtotal (1 unit)*

$1,055.14

(exc. GST)

$1,160.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.14

*price indicative

RS Stock No.:
203-260
Mfr. Part No.:
1STQ007129A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

781mm

Series

1STQ

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for diverse electrical applications, offering robust performance and a reliable solution for modular systems. With a focus on durability, its pickled steel sheet construction ensures resilience in various environments, while the stylish orange peel surface finish adds a modern touch. The product is compatible with the System pro E Power range, making it ideal for integration into existing installations. Furthermore, its dimensions are optimally designed for easy installation and efficient use of space.

Robust construction for durability in demanding environments

Sleek orange peel surface finish for modern aesthetics

Compatible with modular boards in System pro E Power

Optimized dimensions for efficient space use

Meets international safety and environmental standards

Supports eco friendly initiatives with RoHS and REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy