ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 900 mm x
- RS Stock No.:
- 203-513
- Mfr. Part No.:
- 1STQ001991B0000
- Brand:
- ABB
Subtotal (1 unit)*
$216.09
(exc. GST)
$237.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.09 |
*price indicative
- RS Stock No.:
- 203-513
- Mfr. Part No.:
- 1STQ001991B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 900mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 100mm | |
| Material | Pickled Steel Sheet | |
| Height | 109.7mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 900mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 100mm | ||
Material Pickled Steel Sheet | ||
Height 109.7mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modern electrical installations, ensuring durability with high-quality pickled steel sheet. Its modular design provides flexibility for residential and commercial applications, facilitating effective power management. Compact and lightweight, its perfect for spaces with constraints. Compliance with RoHS and REACH underscores its commitment to sustainability.
Robust construction with pickled steel for longevity
Space-efficient design for tight area integration
Modular compatibility for diverse distribution systems
Lightweight profile for easier handling and installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 705 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 655 mm x 900 mm x