Socomec 192T Series Current Transformer 1.5 kA 55mm Bore

Subtotal (1 unit)*

$208.88

(exc. GST)

$229.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.88

*price indicative

RS Stock No.:
221-0361
Mfr. Part No.:
192T8195
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

192T

Secondary Current

5A

Primary Current

1.5kA

Length

123.5mm

Width

120mm

Depth

58mm

Standards/Approvals

IEC 61869-2, IEC 61439-1

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

55mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 1500 A.

Wide range of ratings and dimensions

Quick and easy mounting

Adapted currency class 0.2 s, 0.5, 1 or 3

Edgewise, flat, DIN Rail or back plate mounting is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy