ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 700 mm x

Subtotal (1 unit)*

$196.68

(exc. GST)

$216.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.68

*price indicative

RS Stock No.:
201-825
Mfr. Part No.:
1STQ001990B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

700mm

For Use With

Modular Boards - System Pro E Power

Width

100mm

Material

Pickled Steel Sheet

Height

109.7mm

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board delivers reliable performance for modular power installations. Engineered for the System pro E Power range, it enhances safety and efficiency in various applications. Its sleek design complements modern setups while ensuring robust functionality. Crafted from high-quality pickled steel sheet for durability.

Durable pickled steel construction

Modular compatibility with System pro E Power

Lightweight for easy installation

Compact for space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy