ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 600 mm x

Subtotal (1 unit)*

$305.10

(exc. GST)

$335.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$305.10

*price indicative

RS Stock No.:
203-516
Mfr. Part No.:
1STQ001999B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Divider Panel

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

100mm

Material

Pickled Steel Sheet

Height

109.7mm

Series

1STQ

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board provides a robust solution for electrical power distribution in modular systems. Its pickled steel sheet construction ensures durability and reliability in various applications. Designed for seamless integration, it optimizes space utilization in intricate installations. This board is ideal for professionals seeking high-quality electrical solutions.

Constructed from pickled steel for enhanced durability

Ideal for modular boards in System pro E Power

Compact dimensions for optimized installation space

Engineered for main distribution applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy