ABB Steel Clamp for Use with Main Distribution Boards 240 mm x 15 mm x 850mm

Subtotal (1 unit)*

$265.93

(exc. GST)

$292.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$265.93

*price indicative

RS Stock No.:
203-423
Mfr. Part No.:
1STQ007707A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Clamp

Product Type

Sliding Clamp

Length

15mm

For Use With

Main Distribution Boards

Width

850mm

Material

Steel

Height

240mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for efficient power management in modular systems. Its robust construction with sliding cable flanges ensures seamless integration into electrical layouts. Made from high-quality galvanized steel sheet, it offers both durability and aesthetic appeal. This board supports versatile configurations, making it ideal for professional and commercial applications.

Robust construction ensures longevity and reliability

Sliding cable flanges facilitate easy installation

Compact dimensions enable efficient use of space

Galvanised steel finish enhances durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy