ABB Steel Clamp for Use with Main Distribution Boards 240 mm x 15 mm x 650mm

Subtotal (1 unit)*

$246.79

(exc. GST)

$271.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.79

*price indicative

RS Stock No.:
201-524
Mfr. Part No.:
1STQ007706A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Clamp

Product Type

Sliding Clamp

Length

15mm

For Use With

Main Distribution Boards

Width

650mm

Material

Steel

Height

240mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for exceptional performance and reliability in electrical installations. Featuring sliding cable flanges, it enhances accessibility and simplifies setup. Made from high-quality galvanized steel, this board ensures durability while accommodating modular configurations. Its lightweight design facilitates easy handling, making it a practical choice for modern electrical systems.

Sliding cable flanges improve installation flexibility

Constructed from durable galvanized steel for longevity

Designed for modular boards, enabling various configurations

Lightweight structure simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy