ABB Steel Clamp for Use with Main Distribution Boards 190 mm x 15 mm x 550mm
- RS Stock No.:
- 200-548
- Mfr. Part No.:
- 1STQ007705A0000
- Brand:
- ABB
Subtotal (1 unit)*
$218.57
(exc. GST)
$240.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.57 |
*price indicative
- RS Stock No.:
- 200-548
- Mfr. Part No.:
- 1STQ007705A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sliding Clamp | |
| Accessory Type | Clamp | |
| Length | 15mm | |
| For Use With | Main Distribution Boards | |
| Width | 550mm | |
| Material | Steel | |
| Height | 190mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sliding Clamp | ||
Accessory Type Clamp | ||
Length 15mm | ||
For Use With Main Distribution Boards | ||
Width 550mm | ||
Material Steel | ||
Height 190mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Sliding Cable Flange is a cutting edge solution designed for optimal performance in electrical distribution. It combines exceptional functionality with precision engineering, making it a reliable choice for modular system applications. With its robust galvanized steel construction, it ensures durability and longevity, ready to withstand the demands of modern installations. Its versatility allows it to integrate seamlessly into various environments, ensuring that your distribution needs are met with confidence and ease.
Meets stringent safety and compliance standards for peace of mind
Lightweight design allows for easy handling and installation
Related links
- ABB Steel Clamp for Use with Main Distribution Boards 190 mm x 15 mm x 750mm
- ABB Pickled Steel Sheet Lock for Use with Main Distribution Boards 190 mm x 40 mm x 190mm
- ABB Steel Clamp for Use with Main Distribution Boards 390 mm x 15 mm x 750mm
- ABB Steel Clamp for Use with Main Distribution Boards x 15 mm x 950mm
- ABB Steel Clamp for Use with Main Distribution Boards 390 mm x 15 mm x 950mm
- ABB Steel Clamp for Use with Main Distribution Boards 290 mm x 15 mm x 750mm
- ABB Steel Clamp for Use with Main Distribution Boards 240 mm x 15 mm x 850mm
- ABB Steel Clamp for Use with Main Distribution Boards 290 mm x 15 mm x 950mm