ABB Steel Clamp for Use with Main Distribution Boards 190 mm x 15 mm x 750mm

Subtotal (1 unit)*

$250.73

(exc. GST)

$275.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.73

*price indicative

RS Stock No.:
200-549
Mfr. Part No.:
1STQ007712A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Clamp

Product Type

Sliding Clamp

Length

15mm

For Use With

Main Distribution Boards

Width

750mm

Material

Steel

Height

190mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for efficient power distribution and reliability. Engineered for modular configuration, it integrates seamlessly with System pro E Power boards. Its sliding cable flanges ensure smooth installation, while the galvanized steel construction guarantees durability. This board also adheres to environmental standards, supporting sustainable operations in commercial and industrial settings.

Sliding cable flanges enhance installation efficiency

Galvanized steel ensures durability in diverse environments

Designed for modular use, compatible with various systems

Compact dimensions allow for space-saving configurations

Reliable performance promotes long-term operational safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy