ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x

Subtotal (1 unit)*

$675.67

(exc. GST)

$743.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.67

*price indicative

RS Stock No.:
203-371
Mfr. Part No.:
1STQ008971A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

190mm

For Use With

Modular Boards - System Pro E Power

Width

342.1mm

Material

Pickled Steel Sheet

Height

190mm

Series

PCVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies a perfect blend of functionality and robust design, catering to the needs of modern electrical installations. Engineered for modular boards, particularly within the system pro E power range, it offers a compact solution without compromising on performance. The cubicle is meticulously crafted, measuring 200mm in height and 600mm in width, making it an optimal choice for efficient space utilisation. Its sleek, pickled steel sheet construction not only enhances durability but also ensures compliance with industry standards such as CE, reflecting its reliability and safety credentials.

Designed for modular boards

Compact for efficient space management

Durable pickled steel construction

Meets safety and compliance standards

Lightweight for easy handling

Reliable for main distribution

Ideal for business to business solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy