Crouzet CHM24 Hour Meter, 7 Digit Mechanical 264V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.71

(exc. GST)

$81.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$73.71
5 - 9$71.12
10 +$67.80

*price indicative

RS Stock No.:
726-3223
Mfr. Part No.:
99782714
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Display Type

Mechanical

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mount Type

Panel Mount

Maximum Supply Voltage

264V ac

Count Direction

Adding

Digit Height

4mm

Maximum Operating Temperature

50°C

Depth

48.4mm

Standards/Approvals

No

Cutout Width

45mm

Cutout Height

22.2mm

Series

CHM24

COO (Country of Origin):
DE

CHM24 Series Hour Counters


Vac: count capacity 100.000 hrs (99.999.99 hrs)

Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)

Operation indicator

Panel mounted

IP65 protection rated

Highly resistant to shocks and impacts

Compact size

Excellent visibility due to the large digit size

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy