ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x

Subtotal (1 unit)*

$805.01

(exc. GST)

$885.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$805.01

*price indicative

RS Stock No.:
201-454
Mfr. Part No.:
1STQ008979A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

190mm

For Use With

Modular Boards - System Pro E Power

Width

424.1mm

Material

Pickled Steel Sheet

Height

190mm

Series

PCVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide reliable and efficient power distribution for modular board systems. With a robust construction from pickled steel sheet, this board ensures durability and longevity, making it ideal for various electrical applications. Its compact dimensions allow for versatile installation options, while the thoughtful design caters to the demanding requirements of modern electrical infrastructure.

Durable pickled steel construction

Compatible with modular boards

Compact for versatile installation

Optimised for main distribution

Complies with safety and environmental regulations

Lightweight for easy handling

Supports diverse electrical configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy