ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- RS Stock No.:
- 203-370
- Mfr. Part No.:
- 1STQ008967A0000
- Brand:
- ABB
Subtotal (1 unit)*
$787.83
(exc. GST)
$866.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $787.83 |
*price indicative
- RS Stock No.:
- 203-370
- Mfr. Part No.:
- 1STQ008967A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 390mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 242.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 390mm | |
| Series | PCVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 390mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 242.1mm | ||
Material Pickled Steel Sheet | ||
Height 390mm | ||
Series PCVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficiency and reliability in the management of electrical systems. This versatile unit is designed to accommodate modular boards within the System pro E Power series, ensuring seamless integration into existing frameworks. Constructed from robust pickled steel sheet, it guarantees not only durability but also compliance with environmental standards such as RoHS and REACH. Its compact dimensions facilitate easy installation in a range of settings while maintaining optimal performance levels. With an EAN of 8015646793775, this product stands out for its commitment to excellence in electrical distribution.
Compact size makes it ideal for confined spaces
Complies with RoHS and REACH environmental regulations
Offers easy installation and integrative flexibility
Provides a reliable solution for main distribution requirements
Supports a weight capacity suitable for various applications
- RS Stock No. 0201457
- Mfr. Part No. 1STQ008999A0000
Each
$878.49
- RS Stock No. 0201453
- Mfr. Part No. 1STQ008975A0000
Each
$850.64
- RS Stock No. 0201606
- Mfr. Part No. 1STQ009015A0000
Each
$1,107.50
- RS Stock No. 0202460
- Mfr. Part No. 1STQ009007A0000
Each
$946.33
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 290mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 390 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x










