ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm

Subtotal (1 unit)*

$617.79

(exc. GST)

$679.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.79

*price indicative

RS Stock No.:
201-448
Mfr. Part No.:
1STQ008951A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

390mm

For Use With

Modular Boards - System Pro E Power

Width

40mm

Material

Polycarbonate

Height

285mm

Colour

Red

IP Rating

IP65

Series

PCVS

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, EN 60204, EN 60947, IEC 60947, IEC/EN 60204

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust and reliable solution designed for efficient power management in various modular systems. Crafted from high quality lexan, this board combines durability with a sleek design, making it an essential component for any professional installation. Its carefully engineered dimensions lend themselves to space optimisation, while the board's versatility enables compatibility with a wide range of modular boards within the System pro E Power series. Whether for commercial or industrial applications, this distribution board promises superior performance and longevity.

High quality Lexan for durability

Modular board compatibility

Optimised for space efficiency

Meets environmental standards

Reliable for main distribution

Lightweight for easy handling

Comprehensive documentation included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy