ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x

Subtotal (1 unit)*

$878.49

(exc. GST)

$966.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.49

*price indicative

RS Stock No.:
201-457
Mfr. Part No.:
1STQ008999A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

390mm

For Use With

Modular Boards - System Pro E Power

Width

242.1mm

Material

Pickled Steel Sheet

Height

390mm

Series

PCVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the high demands of modern electrical installations. Featuring a robust pickled steel sheet construction, it provides outstanding durability and reliability for diverse applications. It enhances electrical performance through its modular capabilities, making it an ideal choice for both small and large scale setups. With a compact design of 400mm height and width, it fits seamlessly into various environments, ensuring efficient space utilisation.

Compact size for easy integration

Modular design for versatile use

Weighs 2.050 kg for easy handling

Compliant with environmental regulations

CE certified for safety and reliability

Designed for System pro E Power modular boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy