ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x

Subtotal (1 unit)*

$1,107.50

(exc. GST)

$1,218.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,107.50

*price indicative

RS Stock No.:
201-606
Mfr. Part No.:
1STQ009015A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

390mm

For Use With

Modular Boards - System Pro E Power

Width

442.1mm

Material

Pickled Steel Sheet

Height

390mm

Series

PCVS

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver reliable power distribution for various applications. Its robust design, featuring pickled steel sheet material, ensures durability and longevity, making it an ideal choice for professionals seeking dependable infrastructure solutions. With a compact form factor of 400mm in height and 800mm in width, this unit can be seamlessly integrated into modular systems. The product is perfectly suited for enhancing operational efficiency in environments that require effective electrical management. Innovative engineering is mirrored in its thoughtful details, such as comprehensive environmental declarations and compliance with essential regulations, solidifying its reputation as a market leader in electrical distribution.

Constructed from durable pickled steel

Versatile for various electrical systems

Compliant with RoHS and REACH regulations

Lightweight for easy handling

Environmental declarations support sustainability

CE certified for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy