ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm
- RS Stock No.:
- 203-364
- Mfr. Part No.:
- 1STQ008940A0000
- Brand:
- ABB
Subtotal (1 unit)*
$426.75
(exc. GST)
$469.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.75 |
*price indicative
- RS Stock No.:
- 203-364
- Mfr. Part No.:
- 1STQ008940A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 240mm | |
| Series | PCVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 240mm | ||
Series PCVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board exemplifies precision engineering and robust design, tailored for modular board applications. Created by a reputable manufacturer, this sophisticated distribution solution guarantees efficient power management and enhances safety in electrical installations. With a compact build, it seamlessly fits into most enclosures while offering exceptional durability, making it a reliable choice for both residential and commercial environments. The board's lexan construction promises longevity and resistance to environmental factors, ensuring sustained performance over time.
Optimised for commercial and residential electrical applications
Environmentally compliant with RoHS standards
Includes comprehensive installation instructions for straightforward setup
Supports a variety of configurations for flexibility in use
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm