HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- RS Stock No.:
- 116-987
- Mfr. Part No.:
- Mi FM 50
- Brand:
- HENSEL
Subtotal (1 unit)*
$56.36
(exc. GST)
$62.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.36 |
*price indicative
- RS Stock No.:
- 116-987
- Mfr. Part No.:
- Mi FM 50
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 300mm | |
| For Use With | Fixing Wedges and Seal | |
| Height | 25mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 300mm | ||
For Use With Fixing Wedges and Seal | ||
Height 25mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel flange is designed for a 300 mm box wall and features knockouts for 2 x M 20 and 4 x M 32/40/50. It includes fixing wedges and a seal for secure attachment and protection.
IP66 degree of protection
Flange design for easy installation
Box wall of 300 mm for ample space
Lightweight construction weighing only 0.191 kg for easy handling
Fixing wedges and seal included for added security
Related links
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Flange x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- HENSEL Mi Series Stainless Steel Canopy for Use with Fixing Wedges and Seal 60 mm x 245mm
- HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
