Schneider Electric Modulo Series Polystyrene Box 39 mm x 750 m x 70mm
- RS Stock No.:
- 275-8749
- Mfr. Part No.:
- ALB71301
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.16 |
*price indicative
- RS Stock No.:
- 275-8749
- Mfr. Part No.:
- ALB71301
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Box | |
| Product Type | Box | |
| Length | 750m | |
| Width | 70mm | |
| Material | Polystyrene | |
| Height | 39mm | |
| Series | Modulo | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Box | ||
Product Type Box | ||
Length 750m | ||
Width 70mm | ||
Material Polystyrene | ||
Height 39mm | ||
Series Modulo | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Modulo 1 gang apparatus box is blue in colour. Its matching mounting box can be recessed into the surface of the wall with flush type. Its fixing mode is made by screws and claws.
Sustainable
Mercury free
- RS Stock No. 0248762
- Mfr. Part No. 106229 Z-NH-SLS-00-BC
1 Pack of 3
$10.25
Related links
- Schneider Electric Modulo Series Polystyrene Box x 74 mm x 74mm
- Schneider Electric Modulo Series Bracket 5 cm x 470000.00 mm x 10.3cm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm
- HENSEL KV Series Polystyrene Box for Use with KWH Meter Support 583 mm x 583 mm x 295mm
- Schneider Electric Multifix Series Polystyrene Junction Box 165 mm, 165mm 165 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 135 mm
- Clipsal Electrical 258 Series Grey Polyvinyl Chloride Junction Box 3.9 cm, 20mm












