ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- RS Stock No.:
- 203-636
- Mfr. Part No.:
- 1STQ008889A0000
- Brand:
- ABB
Subtotal (1 unit)*
$219.91
(exc. GST)
$241.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.91 |
*price indicative
- RS Stock No.:
- 203-636
- Mfr. Part No.:
- 1STQ008889A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 295mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 290.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 295mm | |
| Series | PLVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 295mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 290.7mm | ||
Material Pickled Steel Sheet | ||
Height 295mm | ||
Series PLVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board represents a pinnacle of engineering design, expertly crafted to meet the rigorous demands of modern modular systems. Tailored for use in diverse electrical applications, this distribution board combines functionality with robust construction. Designed with convenience in mind, its compact dimensions enhance installation processes without compromising performance. The versatile structure of this product supports a variety of configurations, allowing for seamless integration into existing systems. Enhanced by its pickled steel sheet material, it promises both strength and durability, ensuring longevity even in challenging environments. Designed for ease of use, this solution is equipped to support modular boards efficiently, making it an ideal choice for professionals requiring reliability and innovation in their electrical installations.
Environmentally conscious design with compliance to RoHS standards
Lightweight yet robust
Enhancing installation efficiency
Designed to accommodate a variety of configurations for flexibility
Offers seamless operation in demanding electrical systems
Adapts effortlessly to both business-to-business and commercial environments
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x