SICK, BEF Series Nut Hexagon Nut 18 mm for Use with Diameter 18mm Product, ECl@ss 8.0 27279202, ECl@ss 7.0 27279202,
- RS Stock No.:
- 223-0957
- Mfr. Part No.:
- BEF-MU-M18
- Brand:
- SICK
Subtotal (1 unit)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 509 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.09 |
*price indicative
- RS Stock No.:
- 223-0957
- Mfr. Part No.:
- BEF-MU-M18
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Nut | |
| Accessory Type | Nut | |
| Sub Type | Hexagon Nut | |
| For Use With | Diameter 18mm Product | |
| Series | BEF | |
| Height | 4mm | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | ECl@ss 8.0 27279202, ECl@ss 7.0 27279202, ECl@ss 11.0 27273701, ECl@ss 10.0 27273701, ECl@ss 6.0 27279202, ETIM 6.0 EC002024, ECl@ss 6.2 27279202, ETIM 7.0 EC002024, ETIM 5.0 EC002024, ECl@ss 9.0 27273701, ECl@ss 5.1.4 27279202, ECl@ss 5.0 27279202, ECl@ss 8.1 27279202, UNSPSC 16.0901 31163032 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Nut | ||
Accessory Type Nut | ||
Sub Type Hexagon Nut | ||
For Use With Diameter 18mm Product | ||
Series BEF | ||
Height 4mm | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals ECl@ss 8.0 27279202, ECl@ss 7.0 27279202, ECl@ss 11.0 27273701, ECl@ss 10.0 27273701, ECl@ss 6.0 27279202, ETIM 6.0 EC002024, ECl@ss 6.2 27279202, ETIM 7.0 EC002024, ETIM 5.0 EC002024, ECl@ss 9.0 27273701, ECl@ss 5.1.4 27279202, ECl@ss 5.0 27279202, ECl@ss 8.1 27279202, UNSPSC 16.0901 31163032 | ||
- COO (Country of Origin):
- HU
SICK BEF Series Mounting Nut, 18mm Diameter, 4mm Height - BEF-MU-M18
This mounting nut secures M18-diameter sensors and components in industrial installations. It is a hexagon-style fastening accessory designed to clamp and stabilise devices with an 18mm barrel, providing a Compact retention solution for sensor mounting in automation, electrical and mechanical assemblies.
Features and Benefits:
• Hexagon profile enables easy torque application for secure fastening • Compatible with 18mm-diameter housings for precise alignment • 4mm height minimises protrusion for Compact installations • Manufactured to recognised classification standards for system integration • Suitable as an accessory to standard M18 sensor fittings in panels
Applications
• Suitable for fastening proximity sensors in conveyor systems • Ideal for mounting photoelectric sensors on machine guards • Used with M18 inductive sensors in factory automation racks • Can be used for securing sensor barrels in control cabinets
What size shaft does it accept?
It is intended for use with components that have an 18mm outer diameter, matching typical M18 sensor barrels.
What form factor does the fastener have?
The item has a hexagonal nut shape to permit standard spanners or socket tools for installation.
Are there standards relevant to system categorisation?
It is listed under multiple industry classification schemes including ECl@ss and ETIM entries for component identification.
Related links
- SICK, BEF Series Bracket Mounting Bracket 12 mm for Use with Mounting Systems
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- BALLUFF eCl@ss 9.1, ETIM
- SICK UNSPSC 16.0901 39111827 ECl@ss
- SICK, BEF Series Mounting Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
