ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- RS Stock No.:
- 203-249
- Mfr. Part No.:
- 1STQ002379B0000
- Brand:
- ABB
Subtotal (1 unit)*
$566.52
(exc. GST)
$623.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.52 |
*price indicative
- RS Stock No.:
- 203-249
- Mfr. Part No.:
- 1STQ002379B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Height | 48mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Height 48mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver reliable power management for various applications. Built with robust pickled steel sheet material, it ensures exceptional durability and compliance with advanced safety standards. The model features a modular structure, allowing for convenient integration into existing systems while offering extensive energy distribution capabilities. With precise dimensions and a lightweight design, this product not only optimises space utilisation but also facilitates ease of installation. Whether in industrial settings or commercial environments, this distribution board stands out as a dependable solution for modern electrical infrastructures.
Modular design for seamless System pro E Power integration
Pickled steel sheet construction for durability
Lightweight at 1.52 kg for easy handling
Compact dimensions for optimal space utilization
RoHS and REACH compliant for environmental safety
Ideal for main distribution applications
Includes comprehensive installation instructions for streamlined setup
- RS Stock No. 0203342
- Mfr. Part No. 1STQ008846A0000
Each
$329.90
- RS Stock No. 0204119
- Mfr. Part No. 1STQ002380B0000
Each
$580.53
- RS Stock No. 0204121
- Mfr. Part No. 1STQ002383B0000
Each
$511.01
- RS Stock No. 0203508
- Mfr. Part No. 1STQ001974B0000
Each
$181.46
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 350mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x











