ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 900 mm x

Subtotal (1 unit)*

$208.59

(exc. GST)

$229.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.59

*price indicative

RS Stock No.:
203-512
Mfr. Part No.:
1STQ001988B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

900mm

For Use With

Modular Boards - System Pro E Power

Width

50mm

Material

Pickled Steel Sheet

Height

59.7mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board enhances modular systems for modern electrical installations. Crafted from high-quality pickled steel, it ensures durability and stability. Its compact and lightweight design allows for seamless integration into existing setups. This board's versatility makes it essential for efficient power distribution in both commercial and residential applications.

Constructed from robust pickled steel for exceptional durability

Compact design facilitates easy installation in confined spaces

Enhanced compatibility with various modular board systems

Lightweight profile streamlines handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy