ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- RS Stock No.:
- 200-431
- Mfr. Part No.:
- 1STQ008706A0000
- Brand:
- ABB
Subtotal (1 unit)*
$363.55
(exc. GST)
$399.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.55 |
*price indicative
- RS Stock No.:
- 200-431
- Mfr. Part No.:
- 1STQ008706A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 395mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 395mm | |
| Colour | Black, White | |
| IP Rating | IP67 | |
| Thread Size | M28 | |
| Series | PCBS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 395mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 395mm | ||
Colour Black, White | ||
IP Rating IP67 | ||
Thread Size M28 | ||
Series PCBS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board, designed for modular systems, stands as a reliable and efficient solution for your electrical distribution needs. Constructed from pickled steel sheet, it promises durability and strength in various environments. With its compact dimensions, this board is tailored to fit seamlessly into your existing installations while offering optimal space utilisation. Enhanced compliance with RoHS and REACH standards further assures you of its commitment to environmental safety. This product is ideal for businesses seeking a dependable component that can handle the demands of a busy operational environment, all while maintaining an elegant design that aligns with contemporary infrastructure standards.
Designed for integration with modular system pro E Power boards
Offers ease of installation with easily accessible mounting points
Complies with both ETIM and eClass classifications for industry-standard taxonomy
The precise design reduces installation time and enhances operational efficiency
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 395 mm x 265.7mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 608 mm x 608 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x