ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x

Subtotal (1 unit)*

$262.13

(exc. GST)

$288.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.13

*price indicative

RS Stock No.:
203-643
Mfr. Part No.:
1STQ008911A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

395mm

For Use With

Modular Boards - System Pro E Power

Width

690.7mm

Material

Pickled Steel Sheet

Height

395mm

Series

PLVS

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide efficient electrical distribution and management for modular systems. Designed with both functionality and durability in mind, this main distribution board is crafted from high quality pickled steel sheet, ensuring long lasting performance in various environments. With a compact footprint, it fits seamlessly into any electrical setup, optimising space without compromising on capability. Its detailed specifications deliver confidence to installers and electrical engineers alike, making it an essential component in professional electrical installations.

Compact design for seamless integration

Durable pickled steel construction

Accommodates various electrical configurations

CE conformity for safety compliance

Includes user friendly installation instructions

Supports efficient product management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy