ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x

Subtotal (1 unit)*

$274.11

(exc. GST)

$301.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.11

*price indicative

RS Stock No.:
202-750
Mfr. Part No.:
1STQ008790A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

395mm

For Use With

Modular Boards - System Pro E Power

Width

365.7mm

Material

Pickled Steel Sheet

Height

395mm

Series

PRVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide a robust and reliable solution for energy management in various applications. With its advanced modular board capabilities, it ensures maximum efficiency while maintaining a compact footprint. Crafted from pickled steel sheet, this board not only meets aesthetic demands but also conforms to strict environmental and safety regulations. Its thoughtful design incorporates elements that facilitate easy installation and maintenance, making it an ideal choice for both residential and commercial settings. The product’s high-quality construction guarantees longevity and durability, ensuring it withstands the rigors of everyday use without compromising performance.

Designed for easy integration with existing systems

Complies with CE and RoHS standards

Ensuring environmental safety

Lightweight design facilitates effortless handling during installation

Categorised within low voltage products for industry-standard applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy