ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS Stock No.:
- 202-743
- Mfr. Part No.:
- 1STQ008768A0000
- Brand:
- ABB
Subtotal (1 unit)*
$213.47
(exc. GST)
$234.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.47 |
*price indicative
- RS Stock No.:
- 202-743
- Mfr. Part No.:
- 1STQ008768A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 165.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 165.7mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for modular applications, providing reliable performance in various environments. Featuring a robust construction from pickled steel sheet, it ensures durability and longevity. Its compact dimensions allow for easy integration into existing systems, making it an ideal choice for both new installations and upgrades. The unit's thoughtful design accommodates diverse installation needs, allowing for seamless operation in conjunction with other components within the System pro E Power range.
Provides optimal performance for effective power distribution
Supports a range of installation needs within existing systems
Manufactured with material compliance to environmental regulations
Includes a comprehensive range of installation manuals for ease of use
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x