ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 600mm
- RS Stock No.:
- 203-558
- Mfr. Part No.:
- 1STQ007136B0000
- Brand:
- ABB
Subtotal (1 unit)*
$964.08
(exc. GST)
$1,060.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $964.08 |
*price indicative
- RS Stock No.:
- 203-558
- Mfr. Part No.:
- 1STQ007136B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 396mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 396mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust and versatile solution designed for modular board systems. Crafted to uphold the highest standards, this board excels in providing reliable and efficient power distribution. Its extended product type represents an ideal choice for projects requiring advanced integration. With a focus on maximum user safety and compliance, the board is equipped to handle a variety of applications. This product demonstrates superior design and engineering, offering longevity and peace of mind in electrical installations. Its dimensions and weight are tailored for easy handling and fitting, making it a practical option for both commercial and industrial settings.
Compatibility with modular board systems
Meets rigorous environmental standards
Durable construction for long term performance
Lightweight design for easy installation
CE conformity for safety compliance
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Ceramic (Fuse Body) Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 250 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm