ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 695 mm x 490.7mm
- RS Stock No.:
- 204-062
- Mfr. Part No.:
- 1STQ009132A0000
- Brand:
- ABB
Subtotal (1 unit)*
$279.14
(exc. GST)
$307.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.14 |
*price indicative
- RS Stock No.:
- 204-062
- Mfr. Part No.:
- 1STQ009132A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 695mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 490.7mm | |
| Material | Pickled Steel Sheet | |
| Series | PLVS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 695mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 490.7mm | ||
Material Pickled Steel Sheet | ||
Series PLVS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board represents a pinnacle of design and engineering, tailored for optimal performance in modular board systems. With its robust pickled steel sheet construction, it ensures durability and reliability in various environments. The product not only meets industry standards but also exceeds expectations with its meticulously engineered dimensions, making it a versatile choice for any installation. Whether you are upgrading existing systems or implementing a new design, this distribution board ensures seamless integration and exceptional functionality. Perfectly crafted for efficiency, it accommodates a broad range of applications while maintaining compactness, allowing for space optimisation. This distribution board is the ideal solution for professionals seeking a balance of quality, performance, and aesthetic appeal.
Compliant with RoHS standards
Promoting environmental responsibility
Includes comprehensive installation instructions for user-friendly setup
Backed by a declaration of conformity for peace of mind
Part of the well-regarded System pro E Power series
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x