ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 2 m x 14.5 mm x 491mm

Subtotal (1 unit)*

$716.05

(exc. GST)

$787.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.05

*price indicative

RS Stock No.:
202-383
Mfr. Part No.:
1STQ008106A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

14.5mm

For Use With

Main Distribution Boards

Width

491mm

Material

Pickled Steel Sheet

Height

2m

Colour

Light Grey

IP Rating

IP65

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to meet modern electrical installation demands. With a robust design and IP65 rating, it protects against dust and water. Constructed from pickled steel, it ensures durability and longevity. This board supports modular installations within the System pro E Power series for flexible configurations.

IP65 rating provides superior protection against environmental factors

Constructed from pickled steel for enhanced durability

Supports modular installations for versatility in power distribution

Compact dimensions aid in easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy