ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 1 m x 1m
- RS Stock No.:
- 202-724
- Mfr. Part No.:
- 1STQ008477A0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,650.63
(exc. GST)
$2,915.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,650.63 |
*price indicative
- RS Stock No.:
- 202-724
- Mfr. Part No.:
- 1STQ008477A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 500mm | |
| Series | PVFT | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 500mm | ||
Series PVFT | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the demands of contemporary electrical systems, providing a robust solution for modular installations. Designed for compatibility with System pro E Power, it ensures seamless integration into existing setups while maintaining efficient power distribution. The board features a durable pickled steel sheet construction, combining practicality with longevity. Its thoughtful dimensioning, including a width of 1000 mm and a height of 500 mm, makes it a versatile option for various environments. Ideal for both residential and commercial applications, this distribution board not only adheres to rigorous safety standards but also prioritises environmental compliance.
Sturdy pickled steel for durability
Designed for System pro E Power modular boards
Accommodates multiple poles for flexibility
Compact size optimizes cabinet space
Lightweight at 10.880 kg for easy handling
RoHS compliant for environmental standards
CE conformity for quality assurance
Various classification standards available
Related links
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 450 mm x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 195 mm x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m
- ABB PVFE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2010 mm x 2 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 1m