ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 780 mm x 45 mm x 240mm
- RS Stock No.:
- 202-273
- Mfr. Part No.:
- 1STQ007872A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,233.52
(exc. GST)
$1,356.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,233.52 |
*price indicative
- RS Stock No.:
- 202-273
- Mfr. Part No.:
- 1STQ007872A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 240mm | |
| Material | Pickled Steel Sheet | |
| Height | 780mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 240mm | ||
Material Pickled Steel Sheet | ||
Height 780mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for robust performance in demanding environments. This versatile board offers an exceptional solution for managing electrical distribution across various applications. With compliance to stringent safety standards, it ensures reliability and efficiency, serving as a cornerstone in modular power systems. The design is optimised for ease of installation, making it suitable for both new projects and upgrades in existing frameworks. Its durable build and thoughtful engineering allow for seamless integration into a range of settings, providing peace of mind in critical installations. Notably, the unit is designed to accommodate high currents while maintaining optimal performance, thus enhancing operational reliability.
Pickled steel for durability
Fits System pro E Power boards
High current ratings for reliability
Lightweight
CE certified
RoHS compliant
Clear installation instructions
- RS Stock No. 0201982
- Mfr. Part No. 1STQ007762A0000
Each
$841.46
- RS Stock No. 0202115
- Mfr. Part No. 1STQ008179A0000
Each
$1,481.01
- RS Stock No. 0202132
- Mfr. Part No. 1STQ008399A0000
Each
$1,511.85
- RS Stock No. 0202553
- Mfr. Part No. 1STQ007772A0000
Each
$809.45
Related links
- ABB EPSIVOL Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 2000 mm x 45 mm x 240mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 575 mm x 40 mm x 240mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 575 mm x 60 mm x 240mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 440 mm x 45 mm x 380mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 605 mm x 45 mm x 140mm











