ABB EPSIVOL Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 2 m x 45 mm x 240mm
- RS Stock No.:
- 201-560
- Mfr. Part No.:
- 1STQ007818A0000
- Brand:
- ABB
Subtotal (1 unit)*
$946.10
(exc. GST)
$1,040.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.10 |
*price indicative
- RS Stock No.:
- 201-560
- Mfr. Part No.:
- 1STQ007818A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 240mm | |
| Material | Pickled Steel Sheet | |
| Height | 2m | |
| Colour | Grey | |
| Series | EPSIVOL | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 240mm | ||
Material Pickled Steel Sheet | ||
Height 2m | ||
Colour Grey | ||
Series EPSIVOL | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed with versatility and durability in mind, perfect for efficient power management. Boasting a robust construction from pickled steel sheet, it ensures longevity even in demanding environments. The product is tailored for modular boards within the System pro E Power range, offering seamless compatibility and installation. Its compact dimensions of 240 mm in width and 580 mm in height make it an ideal choice for various applications without occupying excessive space. Users will appreciate the thoughtful engineering that addresses both functionality and aesthetic integration within their setups.
4 pole configuration for efficient distribution
3 device kit for optimized load management
Compliant with industry standards
Easy to install for technician convenience
RoHS compliant for environmental safety
Weighs 4.90 kg for easy handling
Includes installation instructions
CE certified for safety regulations
- RS Stock No. 0201982
- Mfr. Part No. 1STQ007762A0000
Each
$841.46
- RS Stock No. 0202553
- Mfr. Part No. 1STQ007772A0000
Each
$809.45
- RS Stock No. 0202115
- Mfr. Part No. 1STQ008179A0000
Each
$1,481.01
- RS Stock No. 0200388
- Mfr. Part No. 1STQ008184A0000
Each
$1,504.94
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 780 mm x 45 mm x 240mm
- ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 490mm
- ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 440mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 190mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 703.7 mm x 703.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 743.7 mm x 743.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 343.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 543.7 mm x 543.7 mm x 240mm











