ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 575 mm x 60 mm x 240mm

Subtotal (1 unit)*

$1,092.30

(exc. GST)

$1,201.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,092.30

*price indicative

RS Stock No.:
201-735
Mfr. Part No.:
1STQ007859A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

60mm

For Use With

Main Distribution Boards

Width

240mm

Material

Pickled Steel Sheet

Height

575mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver exceptional performance and robustness in modular board installations. Engineered with versatility in mind, it serves as a reliable solution for complex electrical systems, ensuring safety and stability in your operations. With an extended product type specifically tailored for System pro E Power applications, this distribution board stands out in its class, accommodating substantial current capacities while maintaining space efficiency. The unique T5 kit allows for easy integration, making it an ideal choice for professionals seeking a reliable and adaptable product for their installation needs.

High quality pickled steel for durability

Modular board compatible for flexible installation

Accommodates up to 34 poles

RoHS and REACH compliant

Compact for efficient space use

Includes comprehensive installation manuals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy