ABB 1STQ Series Aluminium Nut for Use with Modular Boards - System Pro E Power 50 mm x 100 mm x 50mm
- RS Stock No.:
- 202-033
- Mfr. Part No.:
- 1STQ000984A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,842.43
(exc. GST)
$2,026.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,842.43 |
*price indicative
- RS Stock No.:
- 202-033
- Mfr. Part No.:
- 1STQ000984A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Nut | |
| Product Type | Sliding Nut | |
| Length | 100mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Aluminium | |
| Height | 50mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Nut | ||
Product Type Sliding Nut | ||
Length 100mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Aluminium | ||
Height 50mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers unmatched reliability and versatility for electrical systems. Engineered with a robust design, it excels in various industrial applications, ensuring optimal performance and safety. This innovative board accommodates modular setups, making it ideal for professionals in the electrical sector. With compliance to international standards, it supports modern infrastructures for seamless power distribution.
Facilitates easy installation with pre-assembled kits
Constructed with high-quality metal for long-lasting durability
Includes standard mounting options for added convenience
- RS Stock No. 0202308
- Mfr. Part No. 1STQ000975A0000
Each
$53.85
- RS Stock No. 0201630
- Mfr. Part No. 1STQ000956A0000
Each
$25.71
- RS Stock No. 0202689
- Mfr. Part No. 1STQ008201A0000
Each
$81.27
- RS Stock No. 0203976
- Mfr. Part No. 1STQ007507B0000
Each
$219.33
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Metal Support Rail for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- ABB 1STQ Series Metal Cable Ducting Support for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 50 mm x 330 mm x 150mm
- ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power 50 mm x 350 mm x 120mm
- ABB 1STQ Series Metal Closing Element for Use with Modular Boards - System Pro E Power 35 mm x 50 mm x 50mm
- ABB 1STQ Series Metal Lock Insert for Use with Modular Boards - System Pro E Power 20 mm x 50 mm x 50mm
- ABB 1STQ Series Metal Support Plate for Use with Modular Boards - System Pro E Power 120 mm x 50mm











