ABB 1STQ Series Metal Support Rail for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- RS Stock No.:
- 200-393
- Mfr. Part No.:
- 1STQ008200A0000
- Brand:
- ABB
Subtotal (1 unit)*
$26.98
(exc. GST)
$29.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.98 |
*price indicative
- RS Stock No.:
- 200-393
- Mfr. Part No.:
- 1STQ008200A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Support Rail | |
| Product Type | Support Rail | |
| Length | 150mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 150mm | |
| Material | Metal | |
| Height | 50mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Support Rail | ||
Product Type Support Rail | ||
Length 150mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 150mm | ||
Material Metal | ||
Height 50mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Support is designed to elevate your electrical installations with its robust and reliable structure. Built from high quality plastic it is engineered to be used with modular boards, providing seamless integration and enhanced functionality in electrical systems. Featuring pre assembled components, it eliminates complex installation procedures, ensuring a swift and efficient setup. The product's design allows it to cater to various mounting requirements, offering flexibility and versatility.
Crafted specifically for modular boards within the System pro E Power range
Complies with RoHS standards, ensuring a safer, eco friendly product
Related links
- ABB 1STQ Series Metal Cable Ducting Support for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 50 mm x 330 mm x 150mm
- ABB 1STQ Series Metal Support Plate for Use with Modular Boards - System Pro E Power 120 mm x 50mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power 50 mm x 350 mm x 120mm
- ABB 1STQ Series Aluminium Nut for Use with Modular Boards - System Pro E Power 50 mm x 100 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm