ABB 1STQ Series Metal Closing Element for Use with Modular Boards - System Pro E Power 35 mm x 50 mm x 50mm
- RS Stock No.:
- 201-630
- Mfr. Part No.:
- 1STQ000956A0000
- Brand:
- ABB
Subtotal (1 unit)*
$25.71
(exc. GST)
$28.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.71 |
*price indicative
- RS Stock No.:
- 201-630
- Mfr. Part No.:
- 1STQ000956A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Box | |
| Accessory Type | Closing Element | |
| Length | 50mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Metal | |
| Height | 35mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Box | ||
Accessory Type Closing Element | ||
Length 50mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Metal | ||
Height 35mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional reliability and functionality for industrial applications. Its robust metal construction ensures optimal protection for electrical systems. Designed for ease of installation, it features a pre-assembled design that enhances efficiency. With a compact design and comprehensive compliance, its ideal for dependable power management.
High-quality metal construction ensures durability and longevity
Pre-assembled design simplifies installation, saving time and effort
Compatible with System pro E Power modular boards
Includes door closure box for enhanced security
- RS Stock No. 0202308
- Mfr. Part No. 1STQ000975A0000
Each
$53.85
ABB 1STQ Series Aluminium Nut for Use with Modular Boards - System Pro E Power 50 mm x 100 mm x 50mm
- RS Stock No. 0202033
- Mfr. Part No. 1STQ000984A0000
Each
$1,842.43
- RS Stock No. 0203976
- Mfr. Part No. 1STQ007507B0000
Each
$219.33
- RS Stock No. 0200393
- Mfr. Part No. 1STQ008200A0000
Each
$26.98
Related links
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 35 mm x 170 mm x 125mm
- ABB 1STQ Series Metal Lock Insert for Use with Modular Boards - System Pro E Power 20 mm x 50 mm x 50mm
- ABB 1STQ Series Metal Support Plate for Use with Modular Boards - System Pro E Power 120 mm x 50mm
- ABB 1STQ Series Aluminium Nut for Use with Modular Boards - System Pro E Power 50 mm x 100 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Screw for Use with Modular Boards - System Pro E Power 10 mm x 16 mm x 50mm











