ABB 1STQ Series Metal Cable Ducting Support for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- RS Stock No.:
- 202-689
- Mfr. Part No.:
- 1STQ008201A0000
- Brand:
- ABB
Subtotal (1 unit)*
$81.27
(exc. GST)
$89.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.27 |
*price indicative
- RS Stock No.:
- 202-689
- Mfr. Part No.:
- 1STQ008201A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cable Ducting Support | |
| Product Type | Cable Ducting Support | |
| Length | 150mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 150mm | |
| Material | Metal | |
| Height | 50mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable Ducting Support | ||
Product Type Cable Ducting Support | ||
Length 150mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 150mm | ||
Material Metal | ||
Height 50mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Duct Support is designed to offer exceptional reliability and performance for modular systems. Featuring a robust metal construction, it guarantees durability. Its extended product type encompasses various mounting options, making it an adaptable choice for diverse environments.
Height is 50 mm
Offers a lightweight profile, simplifying handling and transport
Related links
- ABB 1STQ Series Metal Support Rail for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 50 mm x 330 mm x 150mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power 50 mm x 350 mm x 120mm
- ABB 1STQ Series Aluminium Nut for Use with Modular Boards - System Pro E Power 50 mm x 100 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Metal Hinge for Use with Modular Boards - System Pro E Power 135 mm x 150 mm x 135mm