ABB 1STQ Series Metal Support Plate for Use with Modular Boards - System Pro E Power 120 mm x 50mm

Subtotal (1 unit)*

$256.83

(exc. GST)

$282.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.83

*price indicative

RS Stock No.:
204-099
Mfr. Part No.:
1STQ001459B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Support Plate

Product Type

Support Plate

For Use With

Modular Boards - System Pro E Power

Width

50mm

Material

Metal

Height

120mm

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for versatility and reliability in modern electrical systems. It integrates seamlessly with various modular structures, catering to both monobloc and modular installations. Crafted from robust metal, it ensures durability while meeting stringent environmental standards. Its compact and lightweight design facilitates easy installation in diverse settings.

Robust metal construction guarantees long-lasting durability

Compact design allows for easy installation in tight spaces

Compatible with multiple modular structures for enhanced versatility

Meets stringent RoHS and REACH compliance standards

Each
$53.85
Each
$112.44
Each
$102.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy