ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 79.1 mm x 3 mm

Subtotal (1 unit)*

$124.08

(exc. GST)

$136.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.08

*price indicative

RS Stock No.:
201-813
Mfr. Part No.:
1STQ001935B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

3mm

For Use With

Modular Boards - System Pro E Power

Width

399.8mm

Material

Sheet Steel Galvanised

Height

79.1mm

IP Rating

IP41, IP31

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for seamless integration within modular systems like System pro E Power. Engineered with precision, this distribution board not only ensures optimal performance but also prioritises safety and reliability. Crafted from galvanized steel, it withstands the rigours of varying environmental conditions, making it ideal for both industrial and commercial applications. This product stands as a testament to cutting edge engineering, supporting the demands of modern electrical distribution with unwavering performance and structural integrity.

Durable galvanized steel

Versatile for modular boards

Compact design for tight spaces

Meets safety standards

Easy installation

Integrates with System pro E Power

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy