ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13 mm x 300 mm

Subtotal (1 unit)*

$124.08

(exc. GST)

$136.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.08

*price indicative

RS Stock No.:
201-808
Mfr. Part No.:
1STQ001907B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Sheet Steel Galvanised

Height

13mm

IP Rating

IP31, IP41

Series

1STQ

Standards/Approvals

REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered with precision for effective electrical management in varied applications. Designed as part of the System pro E Power series, it embodies robustness and reliability, featuring a galvanised steel sheet construction that ensures durability against environmental factors. The meticulously crafted device incorporates advanced norms for material compliance, offering peace of mind for both installers and operators. Its compact dimensions make it suitable for modular board configurations while providing ample functionality. Whether for residential or commercial use, this board stands as a cornerstone of safe and efficient power distribution, seamlessly integrating into any electrical system framework.

High quality galvanized steel for durability

Accommodates modular systems for versatile use

Compact dimensions for space efficiency

CE compliant with European safety standards

Lightweight for easy installation

Includes manuals for clear guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy