ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 95 mm x 800 mm x

Subtotal (1 unit)*

$867.48

(exc. GST)

$954.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.48

*price indicative

RS Stock No.:
202-233
Mfr. Part No.:
1STQ007549A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Material

Sheet Steel Galvanised

Height

95mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Blind Assembly Plate is expertly designed for efficiency and durability in electrical distribution. Its robust construction using galvanized steel ensures longevity while offering a reliable enclosure for modular systems. This product is perfect for safeguarding crucial electrical components, making it an essential choice for professional installations. The self contained design facilitates easy maintenance and installation, ensuring that electricians have a hassle free experience. It holds a notable position in the System pro E Power series, further reinforcing its credentials as a high quality distribution solution, tailored for both performance and safety.

Compact dimensions allow versatility in various installation scenarios

Designed specifically for modular board compatibility

Provides ease of access for maintenance and operation

Built to comply with safety standards, ensuring user protection

Lightweight design facilitates straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy