Siemens Plastic Enclosure for Use with Position Switch x 85.7 mm x 40mm

Subtotal (1 unit)*

$20.59

(exc. GST)

$22.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.59

*price indicative

RS Stock No.:
159-574
Mfr. Part No.:
3SE5132-0AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure

Accessory Type

Enclosure

Length

85.7mm

For Use With

Position Switch

Width

40mm

Material

Plastic

Colour

Turquoise

Standards/Approvals

RoHS, EN 50041

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens enclosure offers robust protection and reliability, designed according to EN 50041 standards. Featuring a striking turquoise cover, it provides a sophisticated look while ensuring exceptional durability for industrial applications.

Supports easy installation with screw fixation for stable mounting

Provides effective protection against shock and impact

Promises extended longevity with robust design for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy