Siemens 3SE5122-0AA00-1CA0 Series Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm

Subtotal (1 unit)*

$107.08

(exc. GST)

$117.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.08

*price indicative

RS Stock No.:
159-580
Mfr. Part No.:
3SE5122-0AA00-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure

Accessory Type

Enclosure

Length

85.7mm

For Use With

3SE51

Width

56mm

Material

Metal

Colour

Turquoise

IP Rating

IP67, IP66

Thread Size

M20 x 1.5

Series

3SE5122-0AA00-1CA0

Standards/Approvals

IEC 60068-2-27, IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Enclosure designed to enhance corrosion protection for standard position switches, ensuring durability in demanding environments. With a sleek metal finish and a vibrant turquoise cover, it not only looks professional but is built to last. The product features a compact design, making it suitable for various installation positions. Engineered with high insulation voltage and an impressive degree of protection, this enclosure meets industry standards, providing peace of mind for your applications. Rely on this solution to perform in temperature extremes, ensuring reliability wherever it is used.

Enclosure constructed from durable metal for long lasting performance

Designed for high insulation voltage rated at 400 V for added safety

IP66/IP67 protection class ensures resistance to dust and water ingress

Accommodates a wide ambient temperature range for versatile applications

Shock resistance rated at 30g for enhanced durability

Compatible with various installation methods for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy