Siemens Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm

Subtotal (1 unit)*

$89.13

(exc. GST)

$98.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.13

*price indicative

RS Stock No.:
159-331
Mfr. Part No.:
3SE5112-0AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure

Product Type

Enclosure

Length

85.7mm

For Use With

Position Switch

Width

40mm

Material

Metal

Colour

Turquoise

Standards/Approvals

EN 50041

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Enclosure is expertly designed to meet rigorous industrial standards, making it an ideal choice for a wide array of applications. Constructed from robust metal and finished with a cathodic dip coating, this product guarantees durability and protection against harsh environments. Engineered to operate efficiently within extreme temperature ranges, this enclosure effectively ensures the integrity of the internal components. The mechanical active principle enhances reliability, while features such as IP66/IP67 protection class secure your installations from dust and water ingress. With its compact dimensions and flexible mounting options, this enclosure not only optimises space but also adapts seamlessly to various configurations, making it the perfect solution for achieving operational excellence.

Designed with a degree of pollution class 3 to withstand challenging conditions

Mounting versatility allows for installation in any position according to specific requirements

The absence of an explosion protection category makes it suitable for non hazardous locations

Blocks dust ingress while maintaining a high level of water protection through IP66/IP67 ratings

Lightweight design facilitates ease of handling and installation while maintaining its structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy