Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- RS Stock No.:
- 159-328
- Mfr. Part No.:
- 3SE5242-0AC05-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$80.35
(exc. GST)
$88.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.35 |
*price indicative
- RS Stock No.:
- 159-328
- Mfr. Part No.:
- 3SE5242-0AC05-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 60.7mm | |
| For Use With | Position Switch | |
| Width | 50mm | |
| Material | Plastic | |
| Colour | Turquoise | |
| IP Rating | IP67, IP66 | |
| Thread Size | M20 x 1.5 | |
| Series | EKS | |
| Standards/Approvals | EN 50047 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 60.7mm | ||
For Use With Position Switch | ||
Width 50mm | ||
Material Plastic | ||
Colour Turquoise | ||
IP Rating IP67, IP66 | ||
Thread Size M20 x 1.5 | ||
Series EKS | ||
Standards/Approvals EN 50047 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens empty enclosure is designed specifically with increased corrosion protection in mind, catering to those looking for reliable solutions in challenging environments. This versatile product, constructed from durable plastic, features a compact design that ensures easy integration into various applications.
Manufactured from high-quality plastic for longevity and resilience
Designed to comply with international standards for peace of mind
Versatile mounting options allow for installation flexibility
Related links
- Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- Siemens EKS Series Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens Metal Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens 3SE Series Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Plastic Housing 4A
- Hammond 1455-HD Series Black 119.9 mm, 111 mm
