Siemens EKS Series Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- RS Stock No.:
- 159-330
- Mfr. Part No.:
- 3SE5112-0AA00-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$113.05
(exc. GST)
$124.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.05 |
*price indicative
- RS Stock No.:
- 159-330
- Mfr. Part No.:
- 3SE5112-0AA00-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 85.7mm | |
| For Use With | Position Switch | |
| Width | 40mm | |
| Material | Metal | |
| Colour | Turquoise | |
| Series | EKS | |
| Standards/Approvals | EN 50041 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 85.7mm | ||
For Use With Position Switch | ||
Width 40mm | ||
Material Metal | ||
Colour Turquoise | ||
Series EKS | ||
Standards/Approvals EN 50041 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure is expertly designed to meet rigorous industrial standards, making it an ideal choice for a wide array of applications. Constructed from robust metal and finished with a cathodic dip coating, this product guarantees durability and protection against harsh environments. Engineered to operate efficiently within extreme temperature ranges, this enclosure effectively ensures the integrity of the internal components. The mechanical active principle enhances reliability, while features such as IP66/IP67 protection class secure your installations from dust and water ingress. With its compact dimensions and flexible mounting options, this enclosure not only optimises space but also adapts seamlessly to various configurations, making it the perfect solution for achieving operational excellence.
Designed with a degree of pollution class 3 to withstand challenging conditions
Mounting versatility allows for installation in any position according to specific requirements
The absence of an explosion protection category makes it suitable for non hazardous locations
Blocks dust ingress while maintaining a high level of water protection through IP66/IP67 ratings
Lightweight design facilitates ease of handling and installation while maintaining its structural integrity
Related links
- Siemens Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens Plastic Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- Siemens 3SE5122-0AA00-1CA0 Series Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm
- Siemens Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm
- Siemens DIN Rail Relay
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
