Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- RS Stock No.:
- 159-577
- Mfr. Part No.:
- 3SE5232-0AC05
- Brand:
- Siemens
Subtotal (1 unit)*
$25.56
(exc. GST)
$28.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.56 |
*price indicative
- RS Stock No.:
- 159-577
- Mfr. Part No.:
- 3SE5232-0AC05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 75.7mm | |
| For Use With | Position Switch | |
| Width | 31mm | |
| Material | Plastic | |
| Colour | Turquoise | |
| Standards/Approvals | EN 50047 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 75.7mm | ||
For Use With Position Switch | ||
Width 31mm | ||
Material Plastic | ||
Colour Turquoise | ||
Standards/Approvals EN 50047 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens empty enclosure position switch plastic, impeccably crafted to meet EN 50047 standards, delivers exceptional reliability and performance across a range of applications. Engineered for versatility, this precision instrument features robust IP65 protection, safeguarding it against dust and moisture.
Rounded plunger design enhances user experience and efficiency
Compatibility with various conductor cross-sections for easier connectivity
Positive opening functionality ensures enhanced safety in operations
Related links
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens Metal Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- Siemens Plastic Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Clipsal Electrical 240TL Series Plastic Enclosure Lid for Use with Cable Management 31 mm x 69 mm x 31mm
- Siemens 3SE Series Round Plunger Limit Switch Plastic Housing
- Siemens 3SE52 Series Plastic Cover for Use with 3SE52 x 53 mm x 31mm
- Siemens 3SE52 Series Metal Cover for Use with 3SE52 x 53 mm x 31mm
